NMA4812S vs CUD1212 feature comparison

NMA4812S C&D Technologies Inc

Buy Now Datasheet

CUD1212 Bel Power Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC POWER-ONE INC
Part Package Code MODULE DIP
Package Description SIP-7/5 ,
Pin Count 7/5 24/12
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -12V ADDITIONAL OUTPUT AVAILABLE ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 13.2 V
Input Voltage-Min 43.2 V 10.9 V
Input Voltage-Nom 48 V 12 V
JESD-30 Code R-XDMA-T5 R-XDMA-P12
JESD-609 Code e0 e0
Length 19.5 mm
Load Regulation-Max 10% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 12
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 13.2 V 12.48 V
Output Voltage-Min 11.1 V 11.52 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.25 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 7.5 mm
Base Number Matches 1 14
Pbfree Code No

Compare NMA4812S with alternatives

Compare CUD1212 with alternatives