NMA4812S
vs
M2409GD1U-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEWPORT COMPONENTS LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code
MODULE
Package Description
SIP-7
DIP,
Pin Count
7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
-12V ADDITIONAL OUTPUT AVAILABLE
ADDITIONAL -9V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
52.8 V
26.4 V
Input Voltage-Min
43.2 V
21.6 V
Input Voltage-Nom
48 V
24 V
JESD-30 Code
R-XSMA-T5
R-XDMA-P6
Line Regulation-Max
24%
Load Regulation-Max
10%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
6
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
12 V
9 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
CURRENT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
4
2
Rohs Code
Yes
Length
20.4 mm
Package Code
DIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
7.3 mm
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare NMA4812S with alternatives
Compare M2409GD1U-G with alternatives