CUD1212 vs HPR1023/H feature comparison

CUD1212 Bel Power Solutions

Buy Now Datasheet

HPR1023/H C&D Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer POWER-ONE INC C&D TECHNOLOGIES INC
Part Package Code DIP
Package Description , SIP-6/5
Pin Count 24/12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 26.4 V
Input Voltage-Min 10.9 V 21.6 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-XDMA-P12 R-XSIP-T5
JESD-609 Code e0
Load Regulation-Max 10% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 5
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 12.48 V 15.75 V
Output Voltage-Min 11.52 V 14.25 V
Output Voltage-Nom 12 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Efficiency (Main Output) 72%
Line Regulation-Max 10%

Compare CUD1212 with alternatives

Compare HPR1023/H with alternatives