CUD1212
vs
NMA1212D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
POWER-ONE INC
XP POWER LTD
Part Package Code
DIP
Package Description
,
DIP-14
Pin Count
24/12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
12 V
Input Voltage-Min
10.9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-P12
R-PDIP-T14
JESD-609 Code
e0
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
2
Number of Terminals
12
14
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Voltage-Max
12.48 V
Output Voltage-Min
11.52 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Base Number Matches
1
4
HTS Code
8542.39.00.01
Output Current-Max
0.06 A
Package Equivalence Code
DIP14,.3
Terminal Pitch
2.54 mm
Compare CUD1212 with alternatives