NMA1212DC
vs
MEA1D4805SC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
Module-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
12 Weeks
12 Weeks
Date Of Intro
2020-06-05
2020-06-05
Additional Feature
-12 ADDITIONAL OUTPUT IS AVAILABLE
-5V OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
75%
Input Voltage-Max
13.2 V
52.8 V
Input Voltage-Min
10.8 V
43.2 V
Input Voltage-Nom
12 V
48 V
JESD-30 Code
R-XDMA-T6
R-XSMA-P5
JESD-609 Code
e3
e3
Length
19.5 mm
19.65 mm
Line Regulation-Max
1.2%
Load Regulation-Max
7.5%
4%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.042 A
Output Voltage-Nom
12 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Ripple Voltage (Main Out)
0.0053025 Vrms
Seated Height-Max
10.05 mm
10.4 mm
Surface Mount
NO
NO
Switching Frequency-Max
140 kHz
Technology
HYBRID
HYBRID
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
10
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
9.8 mm
Base Number Matches
1
1
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2018-01-15
EFUP
25
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Temperature Grade
INDUSTRIAL
Compare NMA1212DC with alternatives
Compare MEA1D4805SC with alternatives