MEA1D4805SC vs NMA2405D feature comparison

MEA1D4805SC Murata Manufacturing Co Ltd

Buy Now Datasheet

NMA2405D C&D Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD C&D TECHNOLOGIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Date Of Intro 2020-06-05
Additional Feature -5V OUTPUT ALSO AVAILABLE -5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 52.8 V 26.4 V
Input Voltage-Min 43.2 V 21.6 V
Input Voltage-Nom 48 V 24 V
JESD-30 Code R-XSMA-P5 R-XDMA-T6
JESD-609 Code e3
Length 19.65 mm 19.5 mm
Load Regulation-Max 4% 15%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.4 mm 7.05 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 4
Part Package Code DIP
Package Description DIP-14/6
Pin Count 14/6
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Package Code DIP
Width 7.62 mm

Compare MEA1D4805SC with alternatives

Compare NMA2405D with alternatives