NMA1212DC vs HPR1004/H feature comparison

NMA1212DC C&D Technologies Inc

Buy Now Datasheet

HPR1004/H C&D Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer C&D TECHNOLOGIES INC C&D TECHNOLOGIES INC
Reach Compliance Code unknown unknown
Base Number Matches 2 2
Rohs Code No
Package Description SIP-6/5
ECCN Code EAR99
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 70%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSIP-T5
Line Regulation-Max 10%
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 65 °C
Operating Temperature-Min -25 °C
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO

Compare HPR1004/H with alternatives