NMA1212DC vs NMA2412D feature comparison

NMA1212DC C&D Technologies Inc

Buy Now Datasheet

NMA2412D XP Power

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer C&D TECHNOLOGIES INC XP POWER LTD
Reach Compliance Code unknown compliant
Base Number Matches 2 4
HTS Code 8542.39.00.01
Input Voltage-Max 24 V
JESD-30 Code R-PDIP-T14
Number of Terminals 14
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.06 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL