NLVX2G16AMUTCG
vs
74LVC2G07GW-Q100/CU
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ONSEMI
|
NEXPERIA
|
Part Package Code |
DFN
|
|
Package Description |
UDFN-6
|
,
|
Pin Count |
6
|
|
Manufacturer Package Code |
517AQ
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Family |
2G
|
|
JESD-30 Code |
R-PDSO-N6
|
|
JESD-609 Code |
e4
|
e3
|
Length |
1.45 mm
|
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
|
Number of Inputs |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VSON
|
|
Package Equivalence Code |
SOLCC6,.04,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
10.2 ns
|
|
Propagation Delay (tpd) |
10.2 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
0.55 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1.65 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
|
|
|
Compare NLVX2G16AMUTCG with alternatives
Compare 74LVC2G07GW-Q100/CU with alternatives