Part Details for NLVX2G16AMUTCG by onsemi
Overview of NLVX2G16AMUTCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLVX2G16AMUTCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4283
|
Newark | Dual Buffer/Reel |Onsemi NLVX2G16AMUTCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1600 | Buy Now |
DISTI #
488-NLVX2G16AMUTCGCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6UDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1467 In Stock |
|
$0.1018 / $0.6600 | Buy Now |
DISTI #
NLVX2G16AMUTCG
|
Avnet Americas | Buffer 2-CH CMOS 6-Pin UDFN T/R - Tape and Reel (Alt: NLVX2G16AMUTCG) RoHS: Compliant Min Qty: 7353 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 67000 Partner Stock |
|
$0.0843 / $0.1006 | Buy Now |
|
Flip Electronics | Stock, ship today | 67000 |
|
$0.0680 | RFQ |
Part Details for NLVX2G16AMUTCG
NLVX2G16AMUTCG CAD Models
NLVX2G16AMUTCG Part Data Attributes
|
NLVX2G16AMUTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLVX2G16AMUTCG
onsemi
Dual Buffer, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | 2G | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.2 ns | |
Propagation Delay (tpd) | 10.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NLVX2G16AMUTCG
This table gives cross-reference parts and alternative options found for NLVX2G16AMUTCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLVX2G16AMUTCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G17GW,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us | Nexperia | NLVX2G16AMUTCG vs 74LVC2G17GW,125 |
74LVC2G07GW,125 | 74LVC2G07 - Buffers with open-drain outputs@en-us | Nexperia | NLVX2G16AMUTCG vs 74LVC2G07GW,125 |
74LVC2G07GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NLVX2G16AMUTCG vs 74LVC2G07GW |
SN74LVC2G17DCKRE4 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | NLVX2G16AMUTCG vs SN74LVC2G17DCKRE4 |
NL27WZ07DFT2 | IC 27WZ SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, SC-88, SC-70, SOT-363, 6 PIN, Gate | onsemi | NLVX2G16AMUTCG vs NL27WZ07DFT2 |
74LVC2G07GW-Q100H | 74LVC2G07-Q100 - Buffers with open-drain outputs@en-us | Nexperia | NLVX2G16AMUTCG vs 74LVC2G07GW-Q100H |
SN74LVC2G07DCKR | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | NLVX2G16AMUTCG vs SN74LVC2G07DCKR |
SN74LVC2G07DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | NLVX2G16AMUTCG vs SN74LVC2G07DCKRG4 |
74LVC2G07GW-Q100/CU | Buffer | Nexperia | NLVX2G16AMUTCG vs 74LVC2G07GW-Q100/CU |
SN74LVC2G17DCK3 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 85 | Texas Instruments | NLVX2G16AMUTCG vs SN74LVC2G17DCK3 |