74LVC2G07GW-Q100,125
vs
NL27WZ07DFT2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Package Description
TSSOP,
SC-88, SC-70, SOT-363, 6 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
27WZ
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Length
2 mm
2 mm
Logic IC Type
BUFFER
BUFFER
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.4 ns
12 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SC-88/SC70-6/SOT-363 6 LEAD
Pin Count
6
Manufacturer Package Code
419B-02
ECCN Code
EAR99
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP6,.08
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.1 mA
Prop. Delay@Nom-Sup
4.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
40
Compare 74LVC2G07GW-Q100,125 with alternatives
74LVC2G07GW-Q100,125 vs SN74LVC2G17DCK3
74LVC2G07GW-Q100,125 vs NLV27WZ07DFT2G
74LVC2G07GW-Q100,125 vs 74LVC2G07GW,132
74LVC2G07GW-Q100,125 vs SN74LVC2G07DCKT
74LVC2G07GW-Q100,125 vs SN74LVC2G07MDCKTEP
74LVC2G07GW-Q100,125 vs SN74LVC2G07DCK
74LVC2G07GW-Q100,125 vs SN74LVC2G17DCKR
74LVC2G07GW-Q100,125 vs 74LVC2G07GW-Q100
74LVC2G07GW-Q100,125 vs SN74LVC2G07DCKRE4
Compare NL27WZ07DFT2G with alternatives