NL27WZ07DFT2 vs SN74LVC2G07MDCKTEP feature comparison

NL27WZ07DFT2 onsemi

Buy Now Datasheet

SN74LVC2G07MDCKTEP Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code SOT-363 SOIC
Package Description TSSOP, TSSOP6,.08 TSSOP, TSSOP6,.08
Pin Count 6 6
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 27WZ LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e4
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A 0.032 A
Number of Functions 2 2
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Prop. Delay@Nom-Sup 4.8 ns 5.7 ns
Propagation Delay (tpd) 12 ns 5.7 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 0.01 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare NL27WZ07DFT2 with alternatives

Compare SN74LVC2G07MDCKTEP with alternatives