74LVC2G07GW-Q100,125
vs
SN74LVC2G07DCK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
TSSOP, TSSOP6,.08
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
Length
2 mm
2 mm
Logic IC Type
BUFFER
BUFFER
Number of Functions
2
2
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.4 ns
8.6 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Max I(ol)
0.032 A
Package Equivalence Code
TSSOP6,.08
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.01 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 74LVC2G07GW-Q100,125 with alternatives
74LVC2G07GW-Q100,125 vs NL27WZ07DFT2G
74LVC2G07GW-Q100,125 vs SN74LVC2G17DCK3
74LVC2G07GW-Q100,125 vs NLV27WZ07DFT2G
74LVC2G07GW-Q100,125 vs 74LVC2G07GW,132
74LVC2G07GW-Q100,125 vs SN74LVC2G07DCKT
74LVC2G07GW-Q100,125 vs SN74LVC2G07MDCKTEP
74LVC2G07GW-Q100,125 vs SN74LVC2G17DCKR
74LVC2G07GW-Q100,125 vs 74LVC2G07GW-Q100
74LVC2G07GW-Q100,125 vs SN74LVC2G07DCKRE4
Compare SN74LVC2G07DCK with alternatives