NJM7820DL1A-(TE1) vs NJM78L20A-(T1) feature comparison

NJM7820DL1A-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

NJM78L20A-(T1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code TO-252 TO-92
Package Description TO-252, 3 PIN TO-92, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 34 V
Input Voltage-Min 23 V 23 V
JESD-30 Code R-PSSO-G2 O-PBCY-T3
JESD-609 Code e6 e6
Length 6.54 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -30 °C
Output Current1-Max 1.5 A 0.1 A
Output Voltage1-Max 20.8 V 21 V
Output Voltage1-Min 19.2 V 19 V
Output Voltage1-Nom 20 V 20 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-92
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.28 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 4% 5%
Width 6.04 mm
Base Number Matches 1 1

Compare NJM7820DL1A-(TE1) with alternatives

Compare NJM78L20A-(T1) with alternatives