NJM78L20A-(T1)
vs
UA78MHV20CDB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
SIGNETICS CORP
Part Package Code
TO-92
TO-39
Package Description
TO-92, 3 PIN
,
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
34 V
35 V
Input Voltage-Min
23 V
23 V
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e6
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.1 A
1 A
Output Voltage1-Max
21 V
21 V
Output Voltage1-Min
19 V
19 V
Output Voltage1-Nom
20 V
20 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
TO-92
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Compare NJM78L20A-(T1) with alternatives
Compare UA78MHV20CDB with alternatives