Part Details for NJM7820DL1A-(TE1) by New Japan Radio Co Ltd
Overview of NJM7820DL1A-(TE1) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM7820DL1A-(TE1)
NJM7820DL1A-(TE1) CAD Models
NJM7820DL1A-(TE1) Part Data Attributes
|
NJM7820DL1A-(TE1)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM7820DL1A-(TE1)
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20.8 V | |
Output Voltage1-Min | 19.2 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 6.04 mm |
Alternate Parts for NJM7820DL1A-(TE1)
This table gives cross-reference parts and alternative options found for NJM7820DL1A-(TE1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM7820DL1A-(TE1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA178M20T-011 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | NJM7820DL1A-(TE1) vs BA178M20T-011 |
NJM7820FA-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | NJM7820DL1A-(TE1) vs NJM7820FA-(TE1) |
LM7820CT | Fixed Positive Standard Regulator, 20VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NJM7820DL1A-(TE1) vs LM7820CT |
PJ78M20CM | Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | NJM7820DL1A-(TE1) vs PJ78M20CM |
KIA7820AP | Fixed Positive Standard Regulator, 20VBIPolar, TO-220AB, 3 PIN | KEC | NJM7820DL1A-(TE1) vs KIA7820AP |
UA78MHV20CDB | Fixed Positive Standard Regulator, 20VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | NJM7820DL1A-(TE1) vs UA78MHV20CDB |
UA78MHV20DB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | NJM7820DL1A-(TE1) vs UA78MHV20DB |
NJM78M20FA-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | NJM7820DL1A-(TE1) vs NJM78M20FA-(TE1) |
NJM78L20A-(T1) | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | NJM7820DL1A-(TE1) vs NJM78L20A-(T1) |
KIA78L20F | Fixed Positive Standard Regulator, 20VBIPolar, PSSO3, SOT-89, 3 PIN | KEC | NJM7820DL1A-(TE1) vs KIA78L20F |