NJM7820DL1A-(TE1)
vs
NJM78L20A-(T2)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
TO-252
TO-92
Package Description
TO-252, 3 PIN
TO-92, 3 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
35 V
34 V
Input Voltage-Min
23 V
23 V
JESD-30 Code
R-PSSO-G2
O-PBCY-T3
JESD-609 Code
e6
e6
Length
6.54 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-30 °C
Output Current1-Max
1.5 A
0.1 A
Output Voltage1-Max
20.8 V
21 V
Output Voltage1-Min
19.2 V
19 V
Output Voltage1-Nom
20 V
20 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-92
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
4%
5%
Width
6.04 mm
Base Number Matches
1
1
Compare NJM7820DL1A-(TE1) with alternatives
Compare NJM78L20A-(T2) with alternatives