NJM2543V-(TE1)
vs
CXA1355L
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
SONY CORP
|
Part Package Code |
SOIC
|
ZIP
|
Package Description |
LSSOP,
|
SZIP, ZIP16,.07,35
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
JESD-30 Code |
R-PDSO-G16
|
R-PZIP-T16
|
JESD-609 Code |
e6
|
e0
|
Length |
5 mm
|
14 mm
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
SZIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
5.715 mm
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
0.889 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Width |
4.4 mm
|
2.2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Built-in IF Amplifier |
|
YES
|
Input Frequency-Max (RF) |
|
890 MHz
|
Input Frequency-Min (RF) |
|
55 MHz
|
Noise Figure-Nom |
|
13.5 dB
|
Number of Bands |
|
2
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
ZIP16,.07,35
|
Supply Current-Max |
|
57 mA
|
Supply Voltage-Max (Vsup) |
|
9.9 V
|
Supply Voltage-Min (Vsup) |
|
8.1 V
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
|
|
|
Compare NJM2543V-(TE1) with alternatives
Compare CXA1355L with alternatives