CXA1355L
vs
NTE1563
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SONY CORP
NTE ELECTRONICS INC
Part Package Code
ZIP
DIP
Package Description
SZIP, ZIP16,.07,35
,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
AUDIO TUNER
Input Frequency-Max (RF)
890 MHz
Input Frequency-Min (RF)
55 MHz
JESD-30 Code
R-PZIP-T16
R-PDIP-T16
JESD-609 Code
e0
Length
14 mm
Noise Figure-Nom
13.5 dB
Number of Bands
2
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SZIP
DIP
Package Equivalence Code
ZIP16,.07,35
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
Supply Current-Max
57 mA
13 mA
Supply Voltage-Max (Vsup)
9.9 V
6 V
Supply Voltage-Min (Vsup)
8.1 V
2.5 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
0.889 mm
Terminal Position
ZIG-ZAG
DUAL
Width
2.2 mm
Base Number Matches
1
1
Compare CXA1355L with alternatives
Compare NTE1563 with alternatives