NJM2543V-(TE1) vs CXA1695L feature comparison

NJM2543V-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

CXA1695L Sony Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD SONY CORP
Part Package Code SOIC ZIP
Package Description LSSOP, SZIP, ZIP16,.07,35
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type VIDEO TUNER VIDEO TUNER
JESD-30 Code R-PDSO-G16 R-PZIP-T16
JESD-609 Code e6 e0
Length 5 mm 14 mm
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 5.715 mm
Surface Mount YES NO
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 0.889 mm
Terminal Position DUAL ZIG-ZAG
Width 4.4 mm 2.2 mm
Base Number Matches 1 1
Rohs Code No
Built-in IF Amplifier YES
Input Frequency-Max (RF) 800 MHz
Input Frequency-Min (RF) 55 MHz
Noise Figure-Nom 10 dB
Number of Bands 2
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Equivalence Code ZIP16,.07,35
Supply Current-Max 58 mA
Supply Voltage-Max (Vsup) 9.9 V
Supply Voltage-Min (Vsup) 8.1 V
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED

Compare NJM2543V-(TE1) with alternatives

Compare CXA1695L with alternatives