CXA1355L vs RFFC0085TR7 feature comparison

CXA1355L Sony Semiconductor

Buy Now Datasheet

RFFC0085TR7 Qorvo

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP QORVO INC
Part Package Code ZIP
Package Description SZIP, ZIP16,.07,35 QCCN, LCC16,.12SQ,20
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES
Consumer IC Type VIDEO TUNER VIDEO TUNER
Input Frequency-Max (RF) 890 MHz
Input Frequency-Min (RF) 55 MHz
JESD-30 Code R-PZIP-T16 S-XQCC-N16
JESD-609 Code e0
Length 14 mm
Noise Figure-Nom 13.5 dB
Number of Bands 2
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SZIP QCCN
Package Equivalence Code ZIP16,.07,35 LCC16,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, SHRINK PITCH CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm
Supply Current-Max 57 mA 123 mA
Supply Voltage-Max (Vsup) 9.9 V
Supply Voltage-Min (Vsup) 8.1 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 0.889 mm 0.5 mm
Terminal Position ZIG-ZAG QUAD
Width 2.2 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CXA1355L with alternatives

Compare RFFC0085TR7 with alternatives