NE529K
vs
SE529K
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIGNETICS CORP
|
Part Package Code |
TO-100
|
|
Package Description |
, CAN10,.23
|
,
|
Pin Count |
10
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
30 µA
|
36 µA
|
Input Offset Voltage-Max |
5000 µV
|
6000 µV
|
JESD-30 Code |
O-MBCY-T10
|
O-MBCY-W10
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-16 V
|
-15 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-10 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Type |
PUSH-PULL
|
TOTEM POLE
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN10,.23
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
14000 ns
|
12 ns
|
Supply Voltage Limit-Max |
16 V
|
15 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Supply Current-Max |
|
8.5 mA
|
|
|
|
Compare NE529K with alternatives
Compare SE529K with alternatives