NE529K vs NE529H feature comparison

NE529K Texas Instruments

Buy Now Datasheet

NE529H Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code TO-100
Package Description , CAN10,.23 , CAN10,.23
Pin Count 10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 30 µA
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code O-MBCY-T10 O-MBCY-W10
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V
Neg Supply Voltage-Nom (Vsup) -10 V
Number of Functions 2 1
Number of Terminals 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type PUSH-PULL
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14000 ns 12 ns
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 2
Bias Current-Max (IIB) @25C 20 µA
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare NE529K with alternatives