SE529K vs SE529K883B feature comparison

SE529K NXP Semiconductors

Buy Now Datasheet

SE529K883B Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SIGNETICS CORP
Part Package Code BCY
Package Description , ,
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 36 µA 36 µA
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Neg Supply Voltage Limit-Max -15 V -15 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type TOTEM POLE TOTEM POLE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 12 ns 12 ns
Supply Current-Max 8.5 mA
Supply Voltage Limit-Max 15 V 15 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 3
Screening Level MIL-STD-883 Class B

Compare SE529K with alternatives

Compare SE529K883B with alternatives