NE529H vs SE529K feature comparison

NE529H NXP Semiconductors

Buy Now Datasheet

SE529K Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SIGNETICS CORP
Part Package Code TO-5
Package Description TO-5, ,
Pin Count 10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 50 µA 36 µA
Input Offset Voltage-Max 10000 µV 6000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Neg Supply Voltage Limit-Max -15 V -15 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type TOTEM POLE TOTEM POLE
Package Body Material METAL METAL
Package Code TO-5
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 15 V 15 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Response Time-Nom 12 ns
Supply Current-Max 8.5 mA

Compare NE529H with alternatives

Compare SE529K with alternatives