NE529H
vs
AS161F014/MIL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
AUSTIN SEMICONDUCTOR INC
|
Part Package Code |
TO-5
|
DFP
|
Package Description |
TO-5,
|
DFP,
|
Pin Count |
10
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
50 µA
|
20 µA
|
Input Offset Voltage-Max |
10000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W10
|
R-CDFP-F14
|
Neg Supply Voltage Limit-Max |
-15 V
|
-15 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Type |
TOTEM POLE
|
OPEN-COLLECTOR
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-5
|
DFP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
15 V
|
15 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
10 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
2
|
1
|
Response Time-Nom |
|
14 ns
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.159 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.2865 mm
|
|
|
|
Compare NE529H with alternatives
Compare AS161F014/MIL with alternatives