NCU18XH103F6SRB
vs
NTCG163JF103FB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
TDK CORP
Package Description
CHIP
CHIP, 1608, LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
22 Weeks
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Reference Standard
AEC-Q200, CUL, UL
Resistance
10000 Ω
10000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermal Sensitivity Index
3380 K
3435 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
1%
1%
Working Voltage
5 V
Base Number Matches
1
1
JESD-609 Code
e3
Manufacturer Series
NTCG
Terminal Finish
TIN OVER NICKEL
Compare NCU18XH103F6SRB with alternatives
Compare NTCG163JF103FB with alternatives