Part Details for NTCG163JF103FB by TDK Corporation
Overview of NTCG163JF103FB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTCG163JF103FB
NTCG163JF103FB CAD Models
NTCG163JF103FB Part Data Attributes
|
NTCG163JF103FB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NTCG163JF103FB
TDK Corporation
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1608, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1608, LEAD FREE | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | NTCG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3435 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for NTCG163JF103FB
This table gives cross-reference parts and alternative options found for NTCG163JF103FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTCG163JF103FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTCG163JF103FT | TDK Corporation | Check for Price | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 1608, LEAD FREE | NTCG163JF103FB vs NTCG163JF103FT |
NCU18XH103F6SRB | Murata Manufacturing Co Ltd | $0.0847 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603, ROHS AND REACH COMPLIANT | NTCG163JF103FB vs NCU18XH103F6SRB |
NTCG163JF103FTDS | TDK Corporation | $0.1559 | NTC THERMISTOR 10K OHM 1% 0603 | NTCG163JF103FB vs NTCG163JF103FTDS |
ABNTC-0603-103F-3450H-T | Abracon Corporation | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC | NTCG163JF103FB vs ABNTC-0603-103F-3450H-T |
TSN06FT1033435 | TA-I Technology Co Ltd | Check for Price | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | NTCG163JF103FB vs TSN06FT1033435 |
NCP18XH103F03RB | Murata Manufacturing Co Ltd | $0.0582 | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | NTCG163JF103FB vs NCP18XH103F03RB |