NTCG163JF103FB vs NTCG163JF103FT feature comparison

NTCG163JF103FB TDK Corporation

Buy Now Datasheet

NTCG163JF103FT TDK Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
TDK CORP TDK CORP
CHIP, 1608, LEAD FREE CHIP, 1608, LEAD FREE
compliant compliant
e3 e3
NTCG
SURFACE MOUNT SURFACE MOUNT
2 2
125 °C 125 °C
-40 °C -40 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
BULK TR
10000 Ω 10000 Ω
NTC THERMISTOR NTC THERMISTOR
YES YES
TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
3435 K 3435 K
TEMPERATURE SENSING TEMPERATURE SENSING
1% 1%
1 1
EAR99
8533.40.80.70

Compare NTCG163JF103FB with alternatives

Compare NTCG163JF103FT with alternatives