NCU18XH103F6SRB
vs
ERTJ1VG103FM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
PANASONIC CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
22 Weeks
18 Weeks
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Height
0.8 mm
0.8 mm
Package Length
1.6 mm
1.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, PAPER, 7 INCH
TR, PUNCHED, 7 INCH
Reference Standard
AEC-Q200, CUL, UL
AEC-Q200
Resistance
10000 Ω
10000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermal Sensitivity Index
3380 K
3435 K
Thermistor Application
TEMPERATURE SENSING
TEMPERATURE SENSING
Tolerance
1%
1%
Working Voltage
5 V
Base Number Matches
1
1
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Rated Power Dissipation (P)
0.1 W
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Compare NCU18XH103F6SRB with alternatives
Compare ERTJ1VG103FM with alternatives