NCP5355DG
vs
MIC4607BM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MICREL INC
Part Package Code
SOIC-8 Narrow Body
SOIC
Package Description
SOIC-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
High Side Driver
YES
NO
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Terminals
8
8
Output Peak Current Limit-Nom
2 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.879 mm
Supply Voltage-Max
13.2 V
18 V
Supply Voltage-Min
9.2 V
4.5 V
Supply Voltage-Nom
12 V
Supply Voltage1-Max
26 V
Supply Voltage1-Min
9.2 V
Supply Voltage1-Nom
12 V
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
0.055 µs
0.1 µs
Turn-on Time
0.06 µs
0.1 µs
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Rohs Code
No
Input Characteristics
SCHMITT TRIGGER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Polarity
COMPLEMENTARY
Supply Current-Max
3.5 mA
Technology
BCDMOS
Temperature Grade
INDUSTRIAL
Compare NCP5355DG with alternatives
Compare MIC4607BM with alternatives