NCP5355DG vs EL7252CS feature comparison

NCP5355DG onsemi

Buy Now Datasheet

EL7252CS Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI INTERSIL CORP
Part Package Code SOIC-8 Narrow Body SOIC
Package Description SOIC-8 SOIC-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
High Side Driver YES NO
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER NAND GATE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9022 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Terminals 8 8
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max 13.2 V 16 V
Supply Voltage-Min 9.2 V 4.5 V
Supply Voltage-Nom 12 V 15 V
Supply Voltage1-Max 26 V
Supply Voltage1-Min 9.2 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.055 µs 0.025 µs
Turn-on Time 0.06 µs 0.025 µs
Width 3.9 mm 3.9116 mm
Base Number Matches 1 3
Rohs Code No
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Technology CMOS
Temperature Grade INDUSTRIAL

Compare NCP5355DG with alternatives

Compare EL7252CS with alternatives