MIC4607BM vs IR2151 feature comparison

MIC4607BM Micrel Inc

Buy Now Datasheet

IR2151 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm 9.88 mm
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN TOTEM-POLE
Output Peak Current Limit-Nom 3 A 0.25 A
Output Polarity COMPLEMENTARY INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.879 mm 5.33 mm
Supply Current-Max 3.5 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount YES NO
Technology BCDMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.1 µs
Turn-on Time 0.1 µs
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Additional Feature FOR NEW DESIGNS, USE IR2153 AND IR21531
Supply Voltage-Nom 12 V
Supply Voltage1-Max 620 V
Supply Voltage1-Nom 12 V

Compare MIC4607BM with alternatives

Compare IR2151 with alternatives