NCP4422P vs TC4421AVAT feature comparison

NCP4422P onsemi

Buy Now Datasheet

TC4421AVAT Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code DIP SFM
Package Description DIP-8 LEAD FREE, PLASTIC, TO-220, 5 PIN
Pin Count 8 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 8 Weeks
High Side Driver YES YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PSFM-T5
JESD-609 Code e0 e3
Length 9.78 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 9 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TO-220
Package Equivalence Code DIP8,.3 SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 14.99 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.7 mm
Terminal Position DUAL SINGLE
Turn-off Time 0.08 µs 0.105 µs
Turn-on Time 0.08 µs 0.1 µs
Width 7.62 mm 4.445 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Microchip
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Screening Level TS 16949
Supply Current-Max 0.5 mA
Supply Voltage-Nom 12 V
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 12 V

Compare NCP4422P with alternatives

Compare TC4421AVAT with alternatives