NCP1393BDR2G vs IR2152STR feature comparison

NCP1393BDR2G onsemi

Buy Now Datasheet

IR2152STR International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ONSEMI INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC-8 Narrow Body SOIC
Package Description SOIC-8 MS-012AA, SOIC-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 14 Weeks
Samacsys Manufacturer onsemi
High Side Driver YES YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code No
Input Characteristics SCHMITT TRIGGER
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.25 A
Output Polarity TRUE
Supply Voltage1-Max 620 V
Supply Voltage1-Min 10 V
Technology BICMOS
Turn-off Time 0.7 µs
Turn-on Time 0.12 µs

Compare NCP1393BDR2G with alternatives

Compare IR2152STR with alternatives