There are no models available for this part yet.
Overview of IR2152STR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IR2152STR by International Rectifier
Part Data Attributes for IR2152STR by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
0.25 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
620 V
|
Supply Voltage1-Min
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Turn-off Time
|
0.7 µs
|
Turn-on Time
|
0.12 µs
|
Width
|
3.9 mm
|
Alternate Parts for IR2152STR
This table gives cross-reference parts and alternative options found for IR2152STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2152STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7242CSZ-T13 | Dual Input, High Speed, Dual Channel Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | IR2152STR vs EL7242CSZ-T13 |
MIC4424YN | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | IR2152STR vs MIC4424YN |
IR2151PBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDIP8, PLASTIC, DIP-8 | International Rectifier | IR2152STR vs IR2151PBF |
MIC4423CN | Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | IR2152STR vs MIC4423CN |
IR2105S | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, SOIC-8 | International Rectifier | IR2152STR vs IR2105S |
IR2308SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2152STR vs IR2308SPBF |
MIC428CY | Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS | Microchip Technology Inc | IR2152STR vs MIC428CY |
MPIC2111DR1 | 0.25A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | IR2152STR vs MPIC2111DR1 |
LM2722M/NOPB | 3.2A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8 | Texas Instruments | IR2152STR vs LM2722M/NOPB |
IR2304S | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2152STR vs IR2304S |