IR2152STR
vs
FAN5009MX
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SOIC
Package Description
MS-012AA, SOIC-8
0.150 INCH, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
YES
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
0.25 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
12 V
12 V
Supply Voltage1-Max
620 V
13.5 V
Supply Voltage1-Min
10 V
10 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.7 µs
0.04 µs
Turn-on Time
0.12 µs
0.065 µs
Width
3.9 mm
3.91 mm
Base Number Matches
1
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Supply Voltage-Max
13.5 V
Supply Voltage-Min
6.4 V
Supply Voltage1-Nom
12 V
Terminal Finish
MATTE TIN
Compare IR2152STR with alternatives
Compare FAN5009MX with alternatives