N54F164/BDA vs 54QHST165LD feature comparison

N54F164/BDA NXP Semiconductors

Buy Now Datasheet

54QHST165LD Dynex Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS GEC PLESSEY SEMICONDUCTORS
Part Package Code DFP
Package Description DFP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family F/FAST HSC
JESD-30 Code R-CDFP-F14 S-CQCC-N20
Length 9.906 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT PARALLEL IN SERIAL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 13 ns 28 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.2865 mm
fmax-Min 80 MHz
Base Number Matches 1 1
Additional Feature CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Package Equivalence Code LCC20,.35SQ

Compare N54F164/BDA with alternatives

Compare 54QHST165LD with alternatives