N54F164/BDA
vs
54HST166LD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Part Package Code
DFP
Package Description
DFP,
,
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
F/FAST
HSC
JESD-30 Code
R-CDFP-F14
S-CQCC-N20
Length
9.906 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
PARALLEL IN SERIAL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
13 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.2865 mm
fmax-Min
80 MHz
Base Number Matches
1
2
Additional Feature
CLOCK INHIBIT; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Package Equivalence Code
LCC20,.35SQ
Compare N54F164/BDA with alternatives
Compare 54HST166LD with alternatives