N54F164/BDA
vs
5962-8607101DA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
F/FAST
F/FAST
JESD-30 Code
R-CDFP-F14
R-GDFP-F14
Length
9.906 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
13 ns
13 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.159 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.2865 mm
fmax-Min
80 MHz
80 MHz
Base Number Matches
1
6
JESD-609 Code
e0
Screening Level
MIL-PRF-38535
Terminal Finish
TIN LEAD
Compare N54F164/BDA with alternatives
Compare 5962-8607101DA with alternatives