MXZZ-025/108M12.5X14TR13
vs
NACY102M25V12.5X14TR15Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TECATE GROUP
NIC COMPONENTS CORP
Package Description
, 5450
, 5450
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
14 mm
14 mm
Length
13.8 mm
13.6 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, 15 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
5450
5450
Width
12.8 mm
12.8 mm
Base Number Matches
1
1
Rohs Code
No
ESR
58 mΩ
Ripple Current
1150 mA
Compare MXZZ-025/108M12.5X14TR13 with alternatives
Compare NACY102M25V12.5X14TR15Y with alternatives