NACY102M25V12.5X14TR15Y vs NACEW102M25V12.5X14TR15Y feature comparison

NACY102M25V12.5X14TR15Y NIC Components Corp

Buy Now Datasheet

NACEW102M25V12.5X14TR15Y NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 5450 , 5450
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 58 mΩ 270 mΩ
Height 14 mm 14 mm
Length 13.6 mm 13.6 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 15 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1150 mA 460 mA
Size Code 5450 5450
Width 12.8 mm 12.8 mm
Base Number Matches 1 1

Compare NACY102M25V12.5X14TR15Y with alternatives

Compare NACEW102M25V12.5X14TR15Y with alternatives