Part Details for NACY102M25V12.5X14TR15Y by NIC Components Corp
Overview of NACY102M25V12.5X14TR15Y by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACY102M25V12.5X14TR15Y
NACY102M25V12.5X14TR15Y CAD Models
NACY102M25V12.5X14TR15Y Part Data Attributes
|
NACY102M25V12.5X14TR15Y
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACY102M25V12.5X14TR15Y
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5450 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
Height | 14 mm | |
Length | 13.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1150 mA | |
Size Code | 5450 | |
Width | 12.8 mm |
Alternate Parts for NACY102M25V12.5X14TR15Y
This table gives cross-reference parts and alternative options found for NACY102M25V12.5X14TR15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACY102M25V12.5X14TR15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW102M25V12.5X14TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15Y vs NACEW102M25V12.5X14TR15Y |
NACZ102M25V12.5X14TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15Y vs NACZ102M25V12.5X14TR13M1YF |
MXZZ-025/108M12.5X14TR13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | Tecate Group | NACY102M25V12.5X14TR15Y vs MXZZ-025/108M12.5X14TR13 |
NAZT102M25V12.5X14KLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15Y vs NAZT102M25V12.5X14KLSYF |
NACZ102M25V12.5X14TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15Y vs NACZ102M25V12.5X14TR15 |
NACZ102M25V12.5X14TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15Y vs NACZ102M25V12.5X14TR13Y |
NACZ102M25V12.5X14TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15Y vs NACZ102M25V12.5X14TR15Y |
NACZ102M25V12.5X14TR13M1Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | NACY102M25V12.5X14TR15Y vs NACZ102M25V12.5X14TR13M1Y |