Part Details for MXZZ-025/108M12.5X14TR13 by Tecate Group
Overview of MXZZ-025/108M12.5X14TR13 by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXZZ-025/108M12.5X14TR13
MXZZ-025/108M12.5X14TR13 CAD Models
MXZZ-025/108M12.5X14TR13 Part Data Attributes
|
MXZZ-025/108M12.5X14TR13
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
MXZZ-025/108M12.5X14TR13
Tecate Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 5450 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
Length | 13.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 5450 | |
Width | 12.8 mm |
Alternate Parts for MXZZ-025/108M12.5X14TR13
This table gives cross-reference parts and alternative options found for MXZZ-025/108M12.5X14TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXZZ-025/108M12.5X14TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACZ102M25V12.5X14TR13M1Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACZ102M25V12.5X14TR13M1Y |
NACY102M25V12.5X14TR15Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACY102M25V12.5X14TR15Y |
NACZ102M25V12.5X14TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACZ102M25V12.5X14TR15 |
NAZT102M25V12.5X14KLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NAZT102M25V12.5X14KLSYF |
NACY102M25V12.5X14TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACY102M25V12.5X14TR15 |
NACEW102M25V12.5X14TR15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACEW102M25V12.5X14TR15 |
NACZ102M25V12.5X14TR13Y | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACZ102M25V12.5X14TR13Y |
NACZ102M25V12.5X14TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACZ102M25V12.5X14TR13M1YF |
NACZ102M25V12.5X14TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NACZ102M25V12.5X14TR13YF |
NAZT102M25V12.5X14KLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, 5450, | NIC Components Corp | MXZZ-025/108M12.5X14TR13 vs NAZT102M25V12.5X14KLSF |