MX98704 vs PI2C6040 feature comparison

MX98704 Macronix International Co Ltd

Buy Now Datasheet

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD PERICOM SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCJ, QFP, QFP144(UNSPEC)
Pin Count 52
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J52 S-PQFP-G144
JESD-609 Code e0 e0
Length 19.1262 mm
Number of Functions 1 1
Number of Terminals 52 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Data Rate 100000 Mbps
Number of Transceivers 4
Package Equivalence Code QFP144(UNSPEC)
Technology CMOS

Compare MX98704 with alternatives

Compare PI2C6040 with alternatives