Part Details for PI2C6040 by Pericom Semiconductor Corporation
Overview of PI2C6040 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PI2C6040
PI2C6040 CAD Models
PI2C6040 Part Data Attributes:
|
PI2C6040
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI2C6040
Pericom Semiconductor Corporation
Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP144,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | QFP, QFP144(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for PI2C6040
This table gives cross-reference parts and alternative options found for PI2C6040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI2C6040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4654CQ | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | PI2C6040 vs ML4654CQ |
PCA873F/CG/HPAS | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, | Plessey Semiconductors Ltd | PI2C6040 vs PCA873F/CG/HPAS |
ML6694CH | Ethernet Transceiver, 1-Trnsvr, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | RF Micro Devices Inc | PI2C6040 vs ML6694CH |
MAR-90-6MC4 | Ethernet Transceiver, | Data Delay Devices Inc | PI2C6040 vs MAR-90-6MC4 |
269144-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE's AMP | PI2C6040 vs 269144-1 |
NQ83C94 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | PI2C6040 vs NQ83C94 |
TCAN1043DMTTQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | PI2C6040 vs TCAN1043DMTTQ1 |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | PI2C6040 vs MLX80001KLQD |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | PI2C6040 vs MC68835FA |
MD-002M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | PI2C6040 vs MD-002M |