MX7523JN+ vs MP7633UD feature comparison

MX7523JN+ Analog Devices Inc

Buy Now Datasheet

MP7633UD Exar Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC EXAR CORP
Part Package Code 16-PDIP-300_MIL DIP
Package Description 0.300 INCH, PLASTIC, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant unknown
Date Of Intro 1987-02-01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3
Length 19.175 mm 19.05 mm
Linearity Error-Max (EL) 0.1953% 0.0488%
Moisture Sensitivity Level 1
Number of Bits 8 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Settling Time-Max 0.2 µs 1 µs
Supply Current-Max 0.1 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V
Settling Time-Nom (tstl) 0.5 µs

Compare MX7523JN+ with alternatives

Compare MP7633UD with alternatives