MX7523JN+ vs AD7533CD/883B feature comparison

MX7523JN+ Maxim Integrated Products

Buy Now Datasheet

AD7533CD/883B Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-16 CERAMIC, DIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e3 e0
Length 19.175 mm 20.07 mm
Linearity Error-Max (EL) 0.1953% 0.05%
Moisture Sensitivity Level 1
Number of Bits 8 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Settling Time-Max 0.2 µs
Supply Current-Max 0.1 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Screening Level MIL-STD-883 Class B
Settling Time-Nom (tstl) 0.8 µs

Compare MX7523JN+ with alternatives

Compare AD7533CD/883B with alternatives