Datasheets
MX7523JN+ by:

CMOS, 8-Bit Multiplying DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C

Part Details for MX7523JN+ by Analog Devices Inc

Overview of MX7523JN+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for MX7523JN+

Part # Distributor Description Stock Price Buy
DISTI # 700-MX7523JN
Mouser Electronics Digital to Analog Converters - DAC CMOS, 8-Bit Multiplying DAC RoHS: Compliant 29
  • 1 $9.0600
  • 10 $6.5500
  • 25 $6.0800
  • 100 $5.9100
$5.9100 / $9.0600 Buy Now
Analog Devices Inc CMOS, 8-Bit Multiplying DAC Package Multiple: 1 1496
  • 1 $10.1300
  • 10 $7.1480
  • 25 $6.3820
  • 100 $5.9125
  • 1,000 $5.5100
$5.5100 / $10.1300 Buy Now

Part Details for MX7523JN+

MX7523JN+ CAD Models

MX7523JN+ Part Data Attributes

MX7523JN+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MX7523JN+ Analog Devices Inc CMOS, 8-Bit Multiplying DAC, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-PDIP-300_MIL
Package Description 0.300 INCH, PLASTIC, DIP-16
Pin Count 16
Manufacturer Package Code 16-PDIP-300_MIL
Reach Compliance Code compliant
Date Of Intro 1987-02-01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDIP-T16
JESD-609 Code e3
Length 19.175 mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Settling Time-Max 0.2 µs
Supply Current-Max 0.1 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MX7523JN+

This table gives cross-reference parts and alternative options found for MX7523JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7523JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MP7523JN Micro Power Systems Check for Price D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP16, MX7523JN+ vs MP7523JN
MP7523JN Exar Corporation Check for Price D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 MX7523JN+ vs MP7523JN
MX7523JN+ Maxim Integrated Products $6.4851 D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 MX7523JN+ vs MX7523JN+
Part Number Manufacturer Composite Price Description Compare
AD7533UE Analog Devices Inc Check for Price IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter MX7523JN+ vs AD7533UE
AD7520LD Analog Devices Inc Check for Price IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter MX7523JN+ vs AD7520LD
PM7533FQ Analog Devices Inc Check for Price IC DUAL, PARALLEL, WORD INPUT LOADING, 10-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter MX7523JN+ vs PM7533FQ
AD7533TE/883B Analog Devices Inc Check for Price CMOS Low Cost, 10-Bit Multiplying DAC MX7523JN+ vs AD7533TE/883B
AD7533CD/883B Analog Devices Inc Check for Price IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter MX7523JN+ vs AD7533CD/883B
AD7533UQ Analog Devices Inc Check for Price CMOS Low Cost, 10-Bit Multiplying DAC MX7523JN+ vs AD7533UQ
MX7533LCWE+T Maxim Integrated Products Check for Price D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO16, 0.150 INCH, ROHS COMPLIANT, SO-16 MX7523JN+ vs MX7533LCWE+T
AD7530KD National Semiconductor Corporation Check for Price IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter MX7523JN+ vs AD7530KD
AD7533KR-REEL Analog Devices Inc Check for Price IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, PDSO16, MS-013AA, SOIC-16, Digital to Analog Converter MX7523JN+ vs AD7533KR-REEL
MP7633KN Exar Corporation Check for Price D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP16, 0.300 INCH, PLASTIC, DIP-16 MX7523JN+ vs MP7633KN

MX7523JN+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7523JN+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7523JN+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MX7523JN+ would you like to use for your alert(s)?
  • Please alert me when MX7523JN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX7523JN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7523JN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX7523JN+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7523JN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7523JN+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: