MX7523JN+ vs AD7533TE/883B feature comparison

MX7523JN+ Maxim Integrated Products

Buy Now Datasheet

AD7533TE/883B Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP QLCC
Package Description 0.300 INCH, PLASTIC, DIP-16 LCC-20
Pin Count 16 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e3 e4
Length 19.175 mm 8.89 mm
Linearity Error-Max (EL) 0.1953% 0.1%
Moisture Sensitivity Level 1
Number of Bits 8 10
Number of Functions 1 2
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 2.54 mm
Settling Time-Max 0.2 µs 0.8 µs
Supply Current-Max 0.1 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN GOLD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 8.89 mm
Base Number Matches 2 2
Screening Level MIL-STD-883
Settling Time-Nom (tstl) 0.8 µs

Compare MX7523JN+ with alternatives

Compare AD7533TE/883B with alternatives